| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC17DTAD |
EMC17DTAD
| Heilind Number: | SULEMC17DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC17DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a compact design and right-angle orientation, it's ideal for space-saving installations. The 2.54mm pitch and 34 positions offer versatile connectivity options, while the 700VAC voltage rating guarantees safe operation. Meeting stringent quality standards with an operating temperature range of -65 to 125°C, the EMC17DTAD is a dependable choice for mission-critical systems. Upgrade your connectivity solutions with this top-of-the-line connector.

