EMC17DTAI

Heilind Number:SULEMC17DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTAI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTAI

Detailed Description

Introducing the EMC17DTAI, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector is built to withstand harsh conditions. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method ensure secure attachment to PCBs. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type enhances durability. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it is suitable for various industrial applications. The right-angle orientation and compact dimensions make it space-efficient, with a connector height of 15.49mm and width of 9.4mm. Gold termination plating further enhances performance. Trust the EMC17DTAI for your critical PCB connectivity needs.