EMC17DTAN

Heilind Number:SULEMC17DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTAN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTAN

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC17DTAN, boasts a female gender with 2 rows and a contact configuration of 34 positions, ideal for high-density applications. With a low amperage rating of 3A, it ensures safe and efficient power transmission. Featuring Thru Hole termination and gold-plated phosphor bronze contacts, it guarantees reliable conductivity. The right-angle orientation and 2.54mm pitch make it suitable for compact designs. Operating at temperatures ranging from -65 to 125°C, it is perfect for diverse environments. With a voltage rating of 700VAC, it ensures robust performance. The connector's compact dimensions of 15.49mm (height) and 9.4mm (width) make it space-efficient, while its loop bellow contact type enhances signal integrity. The connector is RoHS compliant and suitable for various industries, including telecommunications, aerospace, and industrial applications. Trust in the EMC17DTAN for seamless board-to-board connections in your projects.