EMC17DTAS

Heilind Number:SULEMC17DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DTAS

Detailed Description

Introducing the EMC17DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female, two-row design with side hole mount and through-hole termination method offers easy installation. Boasting a 3A amperage, 700VAC voltage rating, and operating temperature range of -65 to 125°C, it's ideal for industrial and aerospace use. The gold-plated phosphor bronze contacts and loop bellow contact type guarantee optimal signal transmission. With 34 positions and a 2.54mm pitch, this connector provides ample connectivity options. Its compact form factor, measuring at 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Trust the EMC17DTAS for secure and efficient PCB connections in mission-critical systems.