EMC17DTBD-S189

Heilind Number:SULEMC17DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DTBD-S189

Detailed Description

Introducing the EMC17DTBD-S189, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 34 positions for seamless connectivity. Crafted with precision, it boasts a contact material of Phosphor Bronze plated with gold, ensuring reliable signal transmission even in harsh environments. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With an amperage rating of 3A and voltage capability up to 700VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and stability. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Trust the EMC17DTBDS189 for superior board-to-board connections in aerospace, telecommunications, and other hi-rel applications.