EMC17DTBD

Heilind Number:SULEMC17DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTBD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTBD

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EMC17DTBD, offers high-performance connectivity in electronic assemblies. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 34 contacts in a right-angle orientation, it is ideal for densely populated PCB layouts. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Designed for through-hole termination with a pitch of 2.54mm, it facilitates secure soldering. Operating effectively in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient. Whether used in board-to-board or card edge connections, the EMC17DTBD is a dependable choice for demanding environments.