EMC17DTBH

Heilind Number:SULEMC17DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTBH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTBH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC17DTBH, designed for high-performance electronic assemblies. This female connector features two rows, each accommodating 34 positions with a pitch of 2.54mm (.1 in), ensuring efficient signal transmission. With a clearance hole mount type and thru-hole termination method, installation is secure and reliable. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and loop bellow contact type offer flexibility in circuit board layout. The connector's compact dimensions, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), make it ideal for space-constrained designs. Whether in telecommunications, aerospace, or industrial machinery, the EMC17DTBH ensures optimal performance in demanding environments. Elevate your connectivity solutions with this high-reliability connector.