| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC17DTBI |
EMC17DTBI
| Heilind Number: | SULEMC17DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DTBI |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze EMC17DTBI connector is designed for high-reliability applications, featuring a female gender with two rows and threaded mounting. With a contact rating of 3A and 700VAC, it ensures efficient power transmission. The loop bellow contact type and gold plating guarantee reliable signal connectivity. Operating in a wide temperature range from -65 to 125°C, this connector offers durability in harsh environments. Its right-angle orientation and 34 positions make it versatile for various PCB connections. With gold termination plating, it ensures long-lasting performance. Perfect for board-to-board and card edge connections, the EMC17DTBI is a crucial component in electronic systems.

