EMC17DTBN

Heilind Number:SULEMC17DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTBN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTBN

Detailed Description

The EMC17DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 34 female contact positions, this connector offers reliable connectivity in a compact form factor. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and no mounting design make it easy to integrate into various systems. With a tail length of 4.57mm and a connector height of 15.49mm, it provides ample space for secure connections. The EMC17DTBN is ideal for applications requiring high reliability and performance in aerospace, defense, and industrial settings.