EMC17DTBS-S189

Heilind Number:SULEMC17DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTBS-S189

Detailed Description

Introducing the EMC17DTBS-S189, a high-performance PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in), this connector features two rows, each accommodating 34 positions for efficient connectivity. Crafted with precision, it boasts a contact material of Phosphor Bronze plated with gold, ensuring excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer versatile mounting options. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector guarantees reliability in harsh environments. Its thru-hole termination method and side-hole mount type facilitate easy installation on PCBs. Ideal for high-reliability systems, the EMC17DTBSS189 is a top choice for professionals in industries such as aerospace, defense, and telecommunications.