| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DTBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEMC17DTBS |
EMC17DTBS
| Heilind Number: | SULEMC17DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DTBS |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC17DTBS, is a high-performance component designed for demanding applications. With a contact material of gold-plated phosphor bronze, it ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch and a right-angle orientation, it allows for efficient PCB connections in tight spaces. This connector, with a voltage rating of 700 VAC and amperage of 3A, offers excellent power transmission capabilities. With 34 positions and a side hole mount type, it provides versatile connectivity options. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of operating conditions. Ideal for hi-rel applications, this connector guarantees long-lasting performance.

