| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DTEF |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .275 in, 6.99 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC17DTEF |
EMC17DTEF
| Heilind Number: | SULEMC17DTEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DTEF |
| ECAD Model: |
Specifications
Detailed Description
The EMC17DTEF is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 34 positions, this connector offers reliable connectivity in a compact form factor. Featuring a floating bobbin mount type and straight orientation, it is easy to install and ensures secure connections. Made with PBT and Phosphor Bronze materials, it guarantees durability and stability even in harsh environments. The contact plating of gold and termination method of eyelet further enhance its conductivity. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Perfect for high-speed data transmission and power delivery, the EMC17DTEF is a top choice for professionals in the electronics industry.

