EMC17DTEH

Heilind Number:SULEMC17DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DTEH

Detailed Description

Introducing the EMC17DTEH, a high-performance female connector designed for optimal power transmission. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 2-row design and clearance hole mount type, it offers easy installation on PCBs. The eyelet termination method and gold-plated contacts guarantee low contact resistance and enhanced signal integrity. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for various power applications. Its full bellow contact type and straight orientation further enhance its performance. With 34 positions and a tail length of 6.99mm, it provides ample connectivity options. Engineered for durability, it has an operating temperature range of -65 to 125°C. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, the EMC17DTEH is a top choice for reliable power transmission in electronic systems.