EMC17DTEN

Heilind Number:SULEMC17DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTEN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTEN

Detailed Description

Introducing the EMC17DTEN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 2.54mm, this connector features two rows and 34 positions, making it ideal for intricate circuitry. The female connector, crafted from durable PBT and phosphor bronze with gold plating, ensures reliable conductivity even in harsh environments. Its full bellow contact type and straight orientation guarantee secure connections. Rated for 3A and 700VAC, it offers safe and efficient power transmission. The termination method of eyelet and termination plating of gold further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for various electronic devices. With a tail length of 6.99mm and a connector height of 10.95mm, it provides easy installation on PCBs. Whether for industrial equipment or telecommunications systems, the EMC17DTEN is the perfect connectivity solution.