EMC17DTKD-S288

Heilind Number:SULEMC17DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTKD-S288

Detailed Description

Introducing the EMC17DTKD-S288, a high-performance PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm and 34 positions spread across 2 rows, this connector offers seamless connectivity for your electronic systems. Featuring a female gender and straddle orientation, it ensures secure mating with clearance hole mounting. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The termination method is through card extender, with gold plating for enhanced signal transmission. With a tail length of 4.45mm and a connector height of 15.49mm, it provides a sturdy and stable connection. Suitable for use in board-to-board and card edge applications, this connector is a vital component in high-reliability electronic systems. Operating temperature range from -65 to 125°C. Upgrade your connectivity with the EMC17DTKD-S288.