EMC17DTKH-S288

Heilind Number:SULEMC17DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTKH-S288

Detailed Description

The EMC17DTKH-S288 is a high-performance PCB connector designed for optimal signal transmission in demanding environments. Featuring a gender-specific female configuration with two rows, it ensures secure connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity and corrosion resistance. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, this connector is suitable for high-power applications. Its loop bellow contact type and straddle orientation further enhance its functionality. With 34 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it easy to integrate into PCB layouts. Gold termination plating ensures long-term performance. Classified under hi-rel connectors, the EMC17DTKHS288 is a reliable solution for aerospace, defense, and industrial applications.