| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC17DTKH |
EMC17DTKH
| Heilind Number: | SULEMC17DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC17DTKH, a female board-to-board PCB connector designed for high-performance applications. With a compact form factor and two rows of 34 positions, this connector offers efficient connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in various operating conditions. The gold contact plating guarantees excellent conductivity, while the loop bellow contact type provides secure connections. Featuring a clearance hole mount and a straight orientation, installation is hassle-free. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for demanding environments. The EMC17DTKH is the ideal choice for industries requiring precision and quality in their electronic systems.

