EMC17DTKI

Heilind Number:SULEMC17DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DTKI

Detailed Description

EMC17DTKI features a robust design, perfect for demanding applications where reliability is crucial. With PBT and Phosphor Bronze construction, it ensures durability and efficient conductivity. This female connector, with two rows and Loop Bellow contact type, offers a secure and stable connection. The gold-plated contacts guarantee excellent signal transmission and corrosion resistance. Suitable for through-hole mounting, it has a pitch of 2.54mm and can handle up to 3A of current at 700VAC. Operating in a wide temperature range from -65 to 125°C, it is ideal for various environments. Measuring 15.49mm in height and 9.4mm in width, it accommodates 34 positions with a tail length of 4.83mm. The EMC17DTKI is a top choice for board-to-board PCB and card edge connections, meeting high standards for performance and longevity.