EMC17DTKN

Heilind Number:SULEMC17DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTKN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTKN

Detailed Description

Introducing the EMC17DTKN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With PBT and phosphor bronze construction, this connector ensures robust connectivity with a current rating of 3A and a voltage rating of 700VAC. Featuring a female gender, straight orientation, and two rows of 34 positions each, it offers ample versatility for various applications. The termination method of thru-hole soldering with gold plating guarantees secure and durable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial uses. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-saving installation on PCBs. Trust the EMC17DTKN for high-reliability performance in your electronic systems.