EMC17DTKS

Heilind Number:SULEMC17DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTKS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTKS

Detailed Description

Introducing the EMC17DTKS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a gender specification of female and boasting two rows of contacts, this connector ensures seamless connectivity. The mount type, side hole, and termination method, thru hole, guarantee secure attachment to PCBs. Crafted from durable PBT and featuring contact materials of phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its efficiency. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for various applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is reliable even in extreme conditions. Measuring at a connector height of 15.49mm and width of 9.4mm, the EMC17DTKS is compact yet powerful. Trust in its gold termination plating for long-lasting performance. Perfect for high-reliability systems, this connector is a versatile solution for your connectivity needs.