EMC17DTKT

Heilind Number:SULEMC17DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DTKT

Detailed Description

The PBT & Phosphor Bronze Straight Female Connector EMC17DTKT offers reliable connectivity in demanding environments. With a pitch of 2.54mm and 34 positions, it ensures efficient data transmission on PCBs. Featuring gold-plated contact material, this connector guarantees excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method provide secure attachment, while the loop bellow contact type allows for flexibility in usage. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on the board. Whether used in hi-rel or standard applications, the EMC17DTKT connector is a dependable choice for your connectivity needs.