EMC17DTMD

Heilind Number:SULEMC17DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DTMD

Detailed Description

Introducing the EMC17DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 34 positions, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal transmission needs. The termination method is through-hole, guaranteeing secure assembly. Crafted with durable materials, the contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation optimize space utilization in electronic devices. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The tail length of 6.35mm and compact dimensions of 15.49mm height and 9.4mm width make it versatile for integration into PCBs. Trust the EMC17DTMD for efficient and dependable board-to-board connections in your projects.