| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DTMH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEMC17DTMH-S189 |
EMC17DTMH-S189
| Heilind Number: | SULEMC17DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EMC17DTMH-S189 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable and efficient connectivity. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its Right Angle orientation and Thru Hole termination method make it easy to install on circuit boards, while the 2.54mm pitch and 34 positions offer versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Perfect for Board to Board and Card Edge connections, the EMC17DTMH-S189 is a top choice for professionals in the electronics industry.

