EMC17DTMI-S189

Heilind Number:SULEMC17DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTMI-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC17DTMI-S189. Designed for high-performance applications, this connector boasts a current rating of 3A and a voltage resistance of 700 VAC, ensuring reliable power transmission. With a gender specification of female and two rows of contacts, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation. Featuring phosphor bronze contacts with gold plating, it ensures optimal conductivity and durability. The 2.54mm pitch and loop bellow contact type provide efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connection needs. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, this connector is a reliable choice for your high-reliability projects.