EMC17DTMI

Heilind Number:SULEMC17DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTMI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTMI

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, with SKU EMC17DTMI, is designed for high-performance applications requiring secure and reliable connections. Featuring a female gender and two rows of contacts, it offers a 3A amperage and can handle up to 700VAC. The termination method is through-hole, ensuring stability during assembly. With gold contact plating and loop bellow contact type, it guarantees efficient and durable conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its right-angle orientation and threaded mount type facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, it accommodates 34 positions with a 2.54mm pitch. Tailored for hi-rel applications, it is ideal for use in aerospace, defense, and industrial systems.