EMC17DTMN-S189

Heilind Number:SULEMC17DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTMN-S189

Detailed Description

The EMC17DTMN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in a variety of environments. With a current rating of 3A and a voltage of 700VAC, it offers robust power transmission capabilities. The gold-plated contacts guarantee superior conductivity and corrosion resistance. Its right-angle orientation and 2.54mm pitch make it easy to integrate into your PCB layout. With 34 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Perfect for high-reliability applications, the EMC17DTMN-S189 is a critical component in ensuring the performance and longevity of your electronic systems.