EMC17DTMN

Heilind Number:SULEMC17DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DTMN

Detailed Description

Introducing the EMC17DTMN, a high-reliability board-to-board PCB connector designed for demanding applications. This female connector features two rows of 34 gold-plated contacts made of durable phosphor bronze, ensuring excellent conductivity and longevity. With a pitch of 2.54mm, it offers precise and secure connections. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for various power and signal transmission needs. Its right-angle orientation and no mounting requirement make it versatile for PCB assembly. The loop bellow contact type guarantees reliable performance even in harsh environments, with an operating temperature range of -65 to 125°C. With a compact connector height of 15.49mm and width of 9.4mm, the EMC17DTMN is ideal for space-constrained designs. Trust in this connector for efficient and durable board-to-board connections in your electronic systems.