EMC17DTMT

Heilind Number:SULEMC17DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DTMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DTMT

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board Connector, SKU EMC17DTMT, a high-performance component designed for demanding electronic applications. This female connector features a threaded mount type for secure installation and a through-hole termination method. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The 2.54mm pitch and loop bellow contact type offer precise and stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 34 positions and a compact size of 9.4mm width and 15.49mm height, it facilitates dense PCB layouts. Trusted for its quality and durability, this connector is ideal for aerospace, military, and industrial applications, meeting the highest standards of performance and reliability.