EMC18DCKD-S288

Heilind Number:SULEMC18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DCKD-S288

Detailed Description

The EMC18DCKD-S288 is a high-performance Board To Board PCB Connector meticulously crafted for precision and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission in demanding applications. Featuring two rows of 36 female contacts made of Phosphor Bronze with Gold plating, it guarantees optimal conductivity and signal integrity. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. With a sleek design measuring 15.49mm in height and 9.4mm in width, it offers easy installation and space efficiency on PCBs. Ideal for industrial and commercial electronics, the EMC18DCKD-S288 is a top-of-the-line connector that meets the highest standards of quality and reliability.