EMC18DCKD

Heilind Number:SULEMC18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DCKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DCKD

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC18DCKD, offers reliable connectivity with a current rating of 3 A and a voltage capacity of 700 VAC. Featuring a female gender design with two rows of 36 loop bellow contacts, this connector ensures secure and efficient signal transmission. Its clearance hole mount type and thru-hole termination method make installation easy and durable. Constructed with high-quality phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and operating temperature range of -65 to 125°C, it is suitable for various industrial applications. Measuring .61 inches in height and 9.4 mm in width, this connector is compact yet robust, meeting the demands of high-reliability environments. Perfect for use in PCB assemblies, it is a crucial component for maintaining seamless electronic connections.