EMC18DCKH-S288

Heilind Number:SULEMC18DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DCKH-S288

Detailed Description

Introducing the EMC18DCKH-S288, a high-performance board-to-board PCB connector designed for seamless power and data transmission in electronic systems. With a durable construction of Phosphor Bronze and Gold plating, this connector ensures reliable connectivity even in harsh environments. Featuring a dual-row configuration with 36 positions and a pitch of 2.54mm, it offers ample flexibility for various PCB layouts. The female gender and straddle orientation make it easy to integrate into your designs. Rated for 3A and 700VAC, it meets stringent safety and performance standards. The termination method of Card Extender with Gold plating guarantees low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the EMC18DCKH-S288 for efficient and secure board-to-board connections.