EMC18DCKH

Heilind Number:SULEMC18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DCKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DCKH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC18DCKH. Designed for high-performance applications, this connector features a rugged construction with a clearance hole mount type for secure installation. With a 2.54mm pitch and 36 gold-plated contact positions, it ensures reliable connectivity even in demanding environments. The female gender connector, made of durable phosphor bronze, offers a 3A amperage rating and 700VAC voltage capacity. Its straight orientation and loop bellow contact type guarantee efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the EMC18DCKH for seamless and durable board-to-board connections.