EMC18DCKI-S288

Heilind Number:SULEMC18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DCKI-S288

Detailed Description

Introducing the PBT & PHORPHOR BRONZE .00, a high-performance female connector designed to meet your most demanding connectivity needs. With an amperage rating of 3 A and two rows of contact points, this threaded mount type connector ensures secure and reliable connections. The termination method via Card Extender, with contact material made of Phosphor Bronze and plated with Gold, guarantees excellent conductivity and durability. Featuring a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its unique Loop Bellow contact type and straddle orientation provide versatility in use. With 36 positions and a tail length of 4.45 mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, the connector is built to withstand harsh environmental conditions. With a compact connector height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained PCB designs. Gold termination plating ensures long-term reliability. This connector falls under the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, making it a versatile solution for various applications. Note that it is not classified as high reliability (hi_rel). Acronym: EMC18DCKIS288. Elevate your connectivity experience with the PBT & PHORPHOR BRONZE .00 connector.