EMC18DCKN-S288

Heilind Number:SULEMC18DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DCKN-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC18DCKN-S288, is a high-performance component designed for reliable power and signal transmission in electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 36 loop bellow contacts made of durable phosphor bronze and plated with gold for optimal conductivity. Its straddle orientation and no mounting requirement make it easy to integrate into PCB assemblies using a card extender termination method. With a pitch of 2.54mm, it offers precise connectivity while maintaining a compact form factor, with dimensions of 9.4mm in width and 15.49mm in height. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications where performance and durability are paramount.