| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DCKS-S288 |
EMC18DCKS-S288
| Heilind Number: | SULEMC18DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Designed for high reliability applications, the EMC18DCKS-S288 is a female board-to-board PCB connector that ensures secure and durable connections. With a pitch of 2.54mm, it features two rows of 36 gold-plated contacts made of phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for demanding environments. Its straddle orientation and side hole mount type offer flexibility in installation, while the .175-inch tail length allows for easy connection. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other hi-rel industries.

