EMC18DCKS

Heilind Number:SULEMC18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DCKS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC18DCKS. This high-performance connector features a female gender with two rows, ideal for seamless PCB connections. With a side hole mount type and thru-hole termination method, installation is a breeze. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating at 700 VAC and 3 A, it's suitable for various applications. The loop bellow contact type and straight orientation offer efficient signal transmission. With 36 positions and a tail length of 4.83 mm, it provides ample connectivity options. Designed for durability, it has an operating temperature range of -65 to 125 °C. Measuring at .61 inches in height and 9.4 mm in width, this connector is compact yet powerful. Whether for industrial or commercial use, the EMC18DCKS guarantees quality and performance.