EMC18DCKT

Heilind Number:SULEMC18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DCKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DCKT

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC18DCKT, is a high-performance female connector designed for reliable signal transmission. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers seamless connectivity in electronic assemblies. Featuring gold contact plating on phosphor bronze contacts, it ensures excellent conductivity and durability. The loop bellow contact type and threaded mount provide secure attachment, while the thru-hole termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trusted for its performance and quality, the EMC18DCKT is a vital component in ensuring seamless connectivity in electronic systems.