EMC18DRAH

Heilind Number:SULEMC18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRAH

Detailed Description

Introducing the EMC18DRAH, a high-quality PCB connector designed for reliable and efficient board-to-board or card edge connections. With a compact pitch of 2.54mm (.1 in) and featuring two rows with a total of 36 positions, this connector offers ample connectivity in a space-saving design. The female gender and right-angle orientation make it versatile for various applications. Constructed with durable PBT and Phosphor Bronze materials and gold contact plating, it ensures excellent conductivity and longevity. The Full Bellow contact type guarantees secure connections even in demanding environments. Rated for 3A and 700VAC, this connector is suitable for high-power applications. With a wide operating temperature range of -65 to 125°C, it performs reliably in extreme conditions. The Thru Hole termination method with gold plating and a tail length of 3.18mm (.125 in) ensures easy and secure installation on PCBs. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet sturdy build. Perfect for industrial, aerospace, or automotive applications, the EMC18DRAH is a dependable choice for your connectivity needs.