EMC18DRAI

Heilind Number:SULEMC18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRAI

Detailed Description

Introducing the EMC18DRAI, a robust and reliable PCB connector designed for high-performance applications. This female connector features two rows and a threaded mount type, ensuring secure and stable attachment to your circuit board. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic devices. Its right-angle orientation and 36 positions offer flexibility in board layouts. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a tail length of 3.18mm and a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable space on your PCB. Trust the EMC18DRAI for seamless and dependable board-to-board connections in aerospace, defense, and other demanding industries.