| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEMC18DRAN |
EMC18DRAN
| Heilind Number: | SULEMC18DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC18DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 36 female contacts, this connector ensures reliable connectivity in your electronic systems. With a pitch of 2.54mm, it offers precision mating in tight spaces. The full bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission, even in high-voltage environments up to 700 VAC. Its right-angle orientation and no-mounting design make it versatile for various PCB configurations. Operating smoothly in temperatures ranging from -65 to 125°C, the EMC18DRAN is a durable and dependable solution for your connectivity needs.

