EMC18DRAS

Heilind Number:SULEMC18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRAS

Detailed Description

Introducing the EMC18DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek genderless design and two rows of 36 contacts each, this connector offers seamless connectivity in compact spaces. Featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission with low contact resistance. The 3A rated amperage and 700VAC voltage make it suitable for power and data transmission. Its side hole mount and through-hole termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The right-angle orientation and 10.95mm connector height offer versatility in PCB layouts. Ideal for industries requiring high reliability, such as aerospace and telecommunications, the EMC18DRAS is a top choice for mission-critical applications.