EMC18DREF

Heilind Number:SULEMC18DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DREF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DREF
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DREF

Detailed Description

The EMC18DREF Board-to-Board PCB Connector is a high-performance component designed for reliable power transmission in demanding electronic systems. Featuring a female gender with two rows of 36 contacts, this connector ensures secure connectivity. The floating bobbin mount type and eyelet termination method offer easy installation. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability, even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the most stringent industry standards. The full bellow contact type and straight orientation further enhance its versatility. With a tail length of 5.72mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The gold termination plating ensures reliable performance over time. Ideal for use in aerospace, defense, and other hi-rel applications, the EMC18DREF is a dependable solution for your connectivity needs.