EMC18DREH-S13

Heilind Number:SULEMC18DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DREH-S13

Detailed Description

Introducing the EMC18DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 36 positions each, this connector offers reliable connectivity in compact spaces. The clearance hole mount type and card extender termination method ensure easy and secure installation. Featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its full bellow contact type and straddle orientation further enhance signal integrity. With a pitch of 2.54 mm (.1 in) and a tail length of 5.33 mm (.21 in), it provides precise and stable connections. Trust the EMC18DREH-S13 for your critical PCB connectivity needs.