EMC18DREH

Heilind Number:SULEMC18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DREH

Detailed Description

The EMC18DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and 36 positions in 2 rows, this connector ensures secure and reliable connectivity. With a clearance hole mount type and eyelet termination method, installation is efficient and durable. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for a wide range of electronic systems. The full bellow contact type and straight orientation further enhance its performance. With a pitch of 2.54mm and a tail length of 5.72mm, it provides precise and stable connections. Its rugged construction, with a wide operating temperature range of -65 to 125°C, ensures reliability in harsh environments. The EMC18DREH is a top choice for engineers seeking high-quality connectors for their designs.