EMC18DREI-S13

Heilind Number:SULEMC18DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DREI-S13

Detailed Description

Introducing the EMC18DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 36 positions, this connector ensures reliable connectivity in any setup. With a threaded mount type and termination method of Card Extender, installation is secure and straightforward. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and longevity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its full bellow contact type and straddle orientation further enhance its performance. With a pitch of 2.54mm (.1 in) and a tail length of 5.33mm (.21 in), it offers precise and efficient signal transmission. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. The termination plating of gold ensures optimal signal integrity. Ideal for aerospace, defense, and industrial applications, the EMC18DREI-S13 is a versatile and reliable connectivity solution.