EMC18DREI

Heilind Number:SULEMC18DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DREI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DREI

Detailed Description

The EMC18DREI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 36 gold-plated contacts, it ensures reliable signal transmission in even the most intricate circuit layouts. Featuring a straight orientation and threaded mount type, installation is secure and effortless. The contact material, phosphor bronze, and full bellow contact type guarantee excellent conductivity and durability, while the termination method of eyelet with gold plating offers optimal signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, measuring just 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. Trust the EMC18DREI for robust and efficient board-to-board connectivity in your next project.