EMC18DREN-S13

Heilind Number:SULEMC18DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DREN-S13

Detailed Description

The EMC18DREN-S13 PCB connector is a high-performance solution for your board-to-board connectivity needs. Designed for reliability in demanding environments, this female connector features two rows with a total of 36 gold-plated contacts. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers secure and efficient power transmission. The full bellow contact type ensures optimal signal integrity, while the straddle orientation allows for easy installation. With a contact material of phosphor bronze and termination plating of gold, this connector guarantees long-term durability and performance. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. Perfect for use in aerospace, defense, and industrial settings, the EMC18DREN-S13 is a top choice for high-reliability connectivity.