EMC18DREN

Heilind Number:SULEMC18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DREN

Detailed Description

Introducing the EMC18DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers reliable connectivity in a straight orientation. Featuring a contact termination method of eyelet and contact material of phosphor bronze with gold plating, it ensures excellent signal transmission. The 36 positions, with a pitch of 2.54mm (.1 in), can handle a voltage of up to 700 VAC, making it suitable for various electronic systems. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for efficient PCB integration. Perfect for applications where reliability is critical, the EMC18DREN is the ideal choice for professionals in the aerospace, defense, and industrial sectors.