EMC18DRES-S13

Heilind Number:SULEMC18DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRES-S13

Detailed Description

Introducing SKU EMC18DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 36 positions, this connector ensures secure and reliable connectivity. Featuring a side hole mount type and card extender termination method, installation is convenient and efficient. The phosphor bronze contacts with gold plating offer excellent conductivity and durability, while the full bellow contact type guarantees optimal signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and 2.54mm pitch provide versatility in PCB layouts. With a compact size of 10.95mm in height and 8.38mm in width, it saves space without compromising performance. Gold termination plating ensures corrosion resistance, making it a reliable choice for various electronic devices. Elevate your connectivity solutions with the EMC18DRESS13.