EMC18DRES

Heilind Number:SULEMC18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRES
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRES

Detailed Description

Introducing the EMC18DRES, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Featuring a durable construction with a straight orientation and side hole mount type, this connector ensures secure and stable connections in any application. Its female gender and 36-position layout, with 2 rows spaced at a pitch of 2.54mm, offer versatility for various circuit setups. The termination method using eyelets and contact plating with gold on phosphor bronze contacts guarantee reliable signal transmission with minimal signal loss. With a rated voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in diverse environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient for PCB layouts. Ideal for industrial, aerospace, and telecommunications applications, the EMC18DRES is a top choice for high-reliability electronic connections.